MOLYKOTE P-40 1KG | DOW CORNING
DOW CORNING adhesive lubricating paste, can, 1 kg, MOLYKOTE P-40 1KG
Order No.: 12L552
EAN: 4099891433697
MPN:
MOLYKOTE P-40 1KG
Unit Price (€ / pc.)
118.881 € *
Available: 5 pcs.
Leadtime: 1 Week **
MOLYKOTE® P-40 1 kg
Metal-free, firmly adhering lubricating paste for all assembly and permanent lubrication applications, especially components exposed to splash water and moisture.
- Excellent adhesion
- Good corrosion protection
- High water resistance
- Good protection against friction corrosion
- For assembly and continuous lubrication
- Metal Free
- Favorable water hazard class
Technical specifications
Usage | Korrosionsschutz | |
Container | Dose | |
Contents | 1 kg | |
Product type | Haftschmierpaste | |
Viscosity | pastös |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34031980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Gefahrenhinweise:
Sicherheitshinweise:
|