26150220JB | Dremel

Drill stand, 26150220JB

Order No.: 07L6298
EAN: 4099891386450
MPN:
26150220JB
220
26150220JB Dremel Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
67.3659 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.3659 €

Drill stands, type 2615.

For stationary tasks, e.g. drilling vertically or at an angle, adjustable in steps of 15° (15° to 90°), retains the tool in horizontal position for polishing and grinding, integrated telescopic tool rack (holds the tool with flexible shaft), integrated rack for accessories, cable management and marking for consistent adjustments of the cutting depth.

Type: 0220JB, drill stand

Technical specifications
Logistics
Country of origin CN
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes