26150335JA | Dremel
Tool stand for multifunctional tools, 26150335JA
Order No.: 07L6417
EAN: 8710364023080
MPN:
26150335JA
335
Unit Price (€ / pc.)
31.9753 € *
Available: 0 pcs.
Leadtime: On Request **
Router attachment, 26150335JA, Dremel
Have full accuracy, stability and control with your Multi-Tool and the Plunge Router attachment for your smaller to medium sized routing projects. When working with materials like wood, gain a quick way to get curved edges, straight slots or have the freedom to start routing in the middle of your workpiece for inlays or keyhole slots. The transparent, plastic base of the attachment ensures a clear view of your project and won't damage your material. Achieve smooth and consistent cuts thanks to the possibility to lock your routing depth.
Features
- The transparent base allows you to rout with visbility of your workpiece for greater accuracy
- Have the ability to create curved edges, straight slots or start routing in the middle of your workpiece for inlay work
- Route perfect circles or a crisp straight lines with the included Edge and Circle Guide
Technical specifications
Version | Werkzeugständer | |
Suitable for | Multifunktionswerkzeuge |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84679900 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |