26150575JB | Dremel
Angle attachment for multifunctional tools, 26150575JB
Order No.: 07L6436
EAN: 8710364082391
MPN:
26150575JB
575
Unit Price (€ / pc.)
31.9753 € *
Available: 0 pcs.
Leadtime: On Request **
Angle attachment , 26150575JB, Dremel
With the angle attachment in combination with your Dremel multifunction tool, you can reach all hard-to-reach places when routing, drilling, sanding and more. Thanks to the coupling system, which allows use in 12 different directions, you can work in almost all difficult positions. Simply screw the angle attachment onto your multifunction tool using the quick-connect system and you're ready to go. The durable design with ball bearing and spiral bevelled wheel ensures smooth, cool running - project after project.
Features
- The fixed 90°, angled head of the attachment keeps the tool sturdy as well as provides visibility to your workpiece or surface
- The compact and strong design adds minimal weight to your Dremel Multi-Tool ensuring a similar feel when using
Technical specifications
Version | Winkelvorsatz | |
Suitable for | Multifunktionswerkzeuge |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84834051 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |