26150577JB | Dremel
Handle for multifunctional tools, 26150577JB
Order No.: 07L6438
EAN: 8710364082360
MPN:
26150577JB
577
Unit Price (€ / pc.)
13.6017 € *
Available: 0 pcs.
Leadtime: On Request **
Precision handle, 26150577JB, Dremel
The Precision Handle provides a whole new experience with your Dremel Multi-Tool. Control the tool from the palm of your hand with maximum grip for precision tasks such as engraving, carving, etching, polishing and more. The precision handle shifts the weight of your multifunction tool and is equipped with a soft grip. This combination lets you hold the tool like a pen, so you can work more comfortably and for longer. It is also useful for drilling into materials that require more pressure at a certain angle.
Features
- Increased ability to apply more pressure to drill into materials smoother
- A quick and simple to attach design with integrated air vents to ensure your Multi-Tool stays cool in the palm of your hand
Technical specifications
Version | Handgriff | |
Suitable for | Multifunktionswerkzeuge |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84679900 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |