26150670JD | Dremel
Circular saw attachment for multifunctional tools, 26150670JD
Order No.: 07L6443
EAN: 8710364082384
MPN:
26150670JD
670
Unit Price (€ / pc.)
34.0102 € *
Available: 0 pcs.
Leadtime: On Request **
Circular saw attachment , 26150670JD, Dremel
The attachment allows 6.35 mm deep, straight cuts in wood or wood-like materials such as laminate. The bevelled base of the circular saw attachment prevents the body of your Dremel multifunction tool from getting in the way when cutting. Perfect for DIY projects when straight cuts are needed on flooring materials such as laminate or wood, as well as plunge cuts on your next craft or modelling project. Saw blade size of 31.8 mm and maximum cutting depth of 6.35 mm at 90°.
Features
- Always have clear viability on your project thanks to the clear housing
- Maximum safety is ensured by the guard retracting when not in use to prevent any risk to you or your work piece
Technical specifications
Version | Kreissägenvorsatz | |
Suitable for | Multifunktionswerkzeuge |
Download
Logistics
Country of origin | MX |
Customs tariff number | 82023900 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |