26150678JB | Dremel
Circular and parallel cutter for multifunctional tools, 26150678JB
Order No.: 07L6444
EAN: 8710364081899
MPN:
26150678JB
678
Unit Price (€ / pc.)
16.422 € *
Available: 0 pcs.
Leadtime: On Request **
Circular and parallel cutter, 26150678JB, Dremel
Cut perfect circles with a diameter of 2-30 cm and sharp, straight lines of 1-11 cm. Simply attach it to your Dremel multifunction tool and you're ready to go. With the included multi-purpose spiral cutter (561), you can use this attachment in materials such as wood, drywall and laminate. The depth adjustment and steel construction ensure high accuracy and durability.
Features
- The Straight Edge guide allows you to cut or rout straight lines
- Durable steel construction of the attachment reduces wear and increases its lifespan
Technical specifications
Version | Kreis- und Parallelschneider | |
Suitable for | Multifunktionswerkzeuge |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84679900 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |