26150880JA | Dremel

Battery 12 V/2 Ah, Li-Ion for Dremel multifunction tool 8200 and 8220, 26150880JA

Order No.: 07L6448
EAN: 8710364080151
MPN:
26150880JA
880
26150880JA Dremel Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
50.8963 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.8963 €

Replacement battery, 26150880JA, Dremel

12V Li-Ion Battery Pack (880) is for use with the Dremel 8200, DREMEL 8220 cordless Multi-Tool and 8300 cordless Multi-Max. Now with 2 Ah for increased capacity.

Technical specifications
Version Akku 12 V/2 Ah, Li-Ionen
Suitable for Dremel Multifunktionswerkzeug 8200 und 8220
Logistics
Country of origin MY
Customs tariff number 85076000
Compliance
RoHS conform not_relevant
SVHC free Yes