2615S402JB | Dremel

Mandrel for SpeedClic, 2615S402JB

Order No.: 07L6602
EAN: 4099891386498
MPN:
2615S402JB
SC402
Series: EZ SpeedClic
2615S402JB Dremel Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
13.8040 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8040 €
10 pcs.
12.1499 €
50 pcs.
11.3169 €
*incl. VAT plus shipping costs
**Subject to prior sale

SpeedClic mandrels, type Dremel SC402.

For mounting EZ SpeedClic accessories without tools, e.g. grinding, polishing and cutting disks; Shaft: 3.2 mm. Maximum speed: 35000 rpm.

Type: SC402, EZ SpeedClic mandrel

Technical specifications
Version Aufspanndorn
Suitable for SpeedClic
Logistics
Country of origin CN
Customs tariff number 82077090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes