26152500JA | Dremel

Vise, 32 x 9.5 x 32, 26152500JA

Order No.: 07L6454
EAN: 8710364037544
MPN:
26152500JA
2500
26152500JA Dremel Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
31.9753 € *
Available: 2 pcs.
Total Price:
31.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.9753 €

Multi-Vise, 26152500JA, Dremel

The Multi-Vise is the ultimate 3-in-1 attachment for your Dremel Multi-Tool. With the 3-in-1 Multi Vise, you can securely fix your workpiece at any angle with the easily adjustable 360° swivel base and 50° tilt function, so you can work comfortably on your project at any time. The mounting clamp on the base has a soft coating to prevent your workbench or kitchen table from being scratched. Thanks to the quick release function, you can quickly release your workpiece at the touch of a button and are immediately ready for the next step in your project. The jaws of the clamp have removable rubber caps and V-grooves to increase the grip and protection of your workpiece and avoid the risk of scratching valuable objects when clamping.

Technical specifications
Filter Property Value
Size 32 x 9.5 x 32
Version multi vice
Logistics
Property Value
Country of origin CN
Customs tariff number 82057000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant