F0133000JP | Dremel
Drill toolbox with 25 accessories, 3000-1/25
Unit Price (€ / pc.)
94.01 € *
Available: 3 pcs.
Leadtime: 1 Week **
Universal drilling tools, type Dremel 3000-1/25.
In service case with 25 accessory parts, with Softgrip for reducing vibration and improving the grip, as well as EZ SpeedClick; Voltage: 230 V. Rated power: 130 W. Speed: 10000 to 33000 rpm. Weight: 550 g.
Type: 3000–1/25, drill toolbox with 25 accessories
Technical specifications
Version | Bohrwerkzeugkoffer | |
speed | 33000 1/min | |
Rated voltage | 230 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84672985 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |