26150107JA | Dremel

Engraving knife, Ø 2.4 mm, 45 mm, shaft Ø 3.2 mm, ball, steel, 26150107JA

Order No.: 07L6393
EAN: 8710364044788
MPN:
26150107JA
107
Dremel
26150107JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
6.7116 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
6.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
6.7116 €

Engraving cutter, 26150107JA, Dremel

The versatile 2.4 mm diameter engraving bit is made of high-grade steel for use on wood, plastic, leather, soft metals and rubber. This product works well for detailed material removal in applications like shaping, carving, engraving, hollowing, grooving, slotting, inlaying, making tapered holes, or freehand routing. The ball shape of the Engraving bit can be used to make concave cuts or hollows out material - the tip makes round bottom slots and grooves and can be used for rounded side cuts.

Features

  • Ideal for use on curved surfaces
  • Use higher speeds for hard woods, slower speeds for metals and very slow speeds for plastics
Technical specifications
Ausführung Graviermesser
Drehzahl 35000 1/min
Durchmesser 2.4 mm
Kopfform Kugel
Länge 45 mm
Material Stahl
Schaftdurchmesser 3.2 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82079099
Compliance
RoHS konform not_relevant
SVHC frei Yes