26150108JA | Dremel

Engraving knife, Ø 0.8 mm, 45 mm, shaft Ø 3.2 mm, cylinder, steel, 26150108JA

Order No.: 07L6394
EAN: 8710364044795
MPN:
26150108JA
108
Dremel
26150108JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
8.211 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
8.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
8.211 €

Engraving cutter, 26150108JA, Dremel

The versatile 0.8 mm diameter engraving bit is made of high-grade steel for use on wood, plastic, leather, soft metals and rubber. This product works well for detailed material removal in applications like shaping, carving, engraving, hollowing, grooving, slotting, inlaying, making tapered holes, or freehand routing. The cylinder shape of the engraving bit allows for deep removal of material, cuts flat areas, round edges and makes stop cuts and V-cuts. The accessory tip makes flat bottom slots and grooves, flat side cuts, and makes V-cuts when held at 45-degrees.

Features

  • Ideal for use on curved surfaces
  • Use higher speeds for hard woods, slower speeds for metals and very slow speeds for plastics
Technical specifications
Ausführung Graviermesser
Drehzahl 35000 1/min
Durchmesser 0.8 mm
Kopfform Zylinder
Länge 45 mm
Material Stahl
Schaftdurchmesser 3.2 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82079099
Compliance
RoHS konform not_relevant
SVHC frei Yes