Engraving cutter, 26150111JA, Dremel
The versatile 0.8 mm diameter engraving bit is made of high-grade steel for use on wood, plastic, leather, soft metals and rubber. This product works well for detailed material removal in applications like shaping, carving, engraving, hollowing, grooving, slotting, inlaying, making tapered holes, or freehand routing. The cylinder shape of the engraving bit allows for deep removal of material, cuts flat areas, round edges and makes stop cuts and V-cuts. The accessory tip makes flat bottom slots and grooves, flat side cuts, and makes V-cuts when held at 45-degrees.
Features
- Ideal for use on curved surfaces
- Use higher speeds for hard woods, slower speeds for metals and very slow speeds for plastics