26150114JA | Dremel

Milling cutter, Ø 7.8 mm, 38 mm, shaft Ø 3.2 mm, ball, steel, 26150114JA

Order No.: 07L6398
EAN: 8710364044702
MPN:
26150114JA
114
26150114JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
12.4474 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
12.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
12.4474 €

Engraving cutter, 26150114JA, Dremel

Largest spherical head. Carving and engraving e.g. in wood.

Features

  • Use higher speeds for hard woods, slower speeds for metals and very slow speeds for plastics
  • Use the sides of the bit (rather than the tip) for effective cutting
Technical specifications
speed 30000 1/min
diameter 7.8 mm
Head shape Kugel
Length 38 mm
Material Stahl
Product type Fräser
Shaft Diameter 3.2 mm
Logistics
Country of origin CN
Customs tariff number 82079099
Compliance
RoHS conform not_relevant
SVHC free Yes