26150115DM | Dremel

Milling cutter, Ø 7.8 mm, 38 mm, shaft Ø 3.2 mm, cylinder, steel, 26150115DM

Order No.: 07L6399
EAN: 8710364082797
MPN:
26150115DM
115DM
Series: MAX
26150115DM Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
16.8623 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
16.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
16.8623 €

Milling cutter, 26150115DM, Dremel

Milling cutter Ideal for a variety of materials such as wood, plastic and soft metals.

Features

  • Remove material with precision for applications like carving, engraving or freehand routing
  • Coated with titanium nitride for 2 times longer service life than the standard milling cutter
Technical specifications
Version Fräser
speed 35000 1/min
diameter 7.8 mm
Head shape Zylinder
Length 38 mm
Material Stahl
Shaft Diameter 3.2 mm
Logistics
Country of origin CN
Customs tariff number 82079099
Compliance
RoHS conform not_relevant
SVHC free Yes