26150117DM | Dremel
Milling cutter, Ø 6.4 mm, 38 mm, shaft Ø 3.2 mm, ball, steel, 26150117DM
Unit Price (€ / pck.)
19.7064 € *
Available: 0 pck.
Leadtime: On Request **
Milling cutter, 26150117DM, Dremel
Milling cutter Ideal for a variety of materials such as wood, plastic and soft metals.
Features
- Remove material with precision for applications like carving, engraving or freehand routing
- Coated with titanium nitride for 2 times longer service life than the standard milling cutter
Technical specifications
Version | Fräser | |
speed | 35000 1/min | |
diameter | 6.4 mm | |
Head shape | Kugel | |
Length | 38 mm | |
Material | Stahl | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82079099 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |