26150118JA | Dremel

Milling cutter, Ø 3.2 mm, 38 mm, shaft Ø 3.2 mm, triangular shape, steel, 26150118JA

Order No.: 07L6403
EAN: 8710364044689
MPN:
26150118JA
118
26150118JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
7.7707 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
7.7707 €

High-speed milling cutter, 26150118JA, Dremel

High-speed milling cutters work well for material removal in applications such as moulding, carving, engraving, hollowing, slot milling, slotting, inlay work, drilling conical holes or freehand milling.

Technical specifications
Filter Property Value
Product type milling cutter
Head shape triangular shape
diameter 3.2 mm
Length 38 mm
Material steel
speed 30000 1/min
Shaft Diameter 3.2 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079099
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes