26150134JA | Dremel

Milling cutter, Ø 7.2 mm, 39 mm, shaft Ø 3.2 mm, oval, steel, 26150134JA

Order No.: 07L6405
EAN: 8710364044719
MPN:
26150134JA
134
26150134JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
12.4474 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
12.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
12.4474 €

High-speed milling cutter, 26150134JA, Dremel

High speed cutter works well for material removal in applications like shaping, carving, engraving, hollowing, grooving, slotting, inlaying making tapered holes or freehand routing.

Technical specifications
speed 30000 1/min
diameter 7.2 mm
Head shape Oval
Length 39 mm
Material Stahl
Product type Fräser
Shaft Diameter 3.2 mm
Logistics
Country of origin DE
Customs tariff number 82079099
Compliance
RoHS conform not_relevant
SVHC free Yes