26150144JA | Dremel

Milling cutter, Ø 7.8 mm, 39 mm, shaft Ø 3.2 mm, pear, steel, 26150144JA

Order No.: 07L6406
EAN: 8710364044726
MPN:
26150144JA
144
26150144JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
12.4474 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
12.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
12.4474 €

High-speed milling cutter, 26150144JA, Dremel

The versatile 7.9 mm diameter carving bit is made of high-grade steel for use on wood, plastic and soft metals. This product works well for detailed material removal in applications like shaping, carving, engraving, hollowing, precision cutting, grooving, slotting, inlaying, making tapered holes or freehand routing. The pear shape of the carving bit can be used to make round edges.

Features

  • Ideal for use on curved surfaces
  • Use the sides of the bit for effective cutting
Technical specifications
Version Hochgeschwindigkeits-Fräsmesser
speed 30000 1/min
diameter 7.8 mm
Head shape Birne
Length 39 mm
Material Stahl
Shaft Diameter 3.2 mm
Logistics
Country of origin DE
Customs tariff number 82079099
Compliance
RoHS conform not_relevant
SVHC free Yes