26150194DM | Dremel
Engraving knife, Ø 3.2 mm, 39 mm, shaft Ø 3.2 mm, cylinder, titanium nitride, 26150194DM
Unit Price (€ / pck.)
10.3292 € *
Available: 0 pck.
Leadtime: On Request **
Engraving knife, 26150194DM, Dremel
Engraving knife ideal for applications such as carving, engraving or freehand milling in a variety of materials such as wood, plastic and soft metals
Features
- Maximum durability and long-lasting performance
- Coated with titanium nitride for 2 times longer service life than the standard milling cutter
Technical specifications
diameter | 3.2 mm | |
Head shape | Zylinder | |
Length | 39 mm | |
Material | Titannitrid | |
Product type | Graviermesser | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82079099 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |