26150199JA | Dremel

Milling cutter, Ø 9.5 mm, 39 mm, shaft Ø 3.2 mm, disc, steel, 26150199JA

Order No.: 07L6412
EAN: 8710364044757
MPN:
26150199JA
199
Dremel
26150199JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
15.2796 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
15.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
15.2796 €

High-speed milling cutter, 26150199JA, Dremel

The versatile 9.5 mm diameter carving bit is made of high-grade steel for use on wood, plastic and soft metals. This product works well for detailed material removal in applications like shaping, carving, engraving, hollowing, precision cutting, grooving, slotting, inlaying, making tapered holes or freehand routing. The disc shape of the carving bit is ideal for making channel cuts while the accessory tip allows for side cuts.

Features

  • Perfect for slotting and inletting
  • High quality
Technical specifications
Ausführung Hochgeschwindigkeits-Fräsmesser
Drehzahl 30000 1/min
Durchmesser 9.5 mm
Kopfform Scheibe
Länge 39 mm
Material Stahl
Schaftdurchmesser 3.2 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82079099
Compliance
RoHS konform not_relevant
SVHC frei Yes