26150403JA | Dremel
Bristle brush, 2 pieces, Ø 19 mm, shaft Ø 3.2 mm, shaft length 44 mm, brush shape, stainless steel, 26150403JA
Order No.: 07L6325
EAN: 8710364070329
MPN:
26150403JA
403
Unit Price (€ / pck.)
5.6525 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pck.
5.6525 €
10 pck.
4.9742 €
100 pck.
4.3673 €
250 pck.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polishing brushes, type Dremel 403.
For cleaning and polishing metal surfaces. Can also be used with polishing compound 421. Suited for speed up to max. 15000 rpm; Shank diameter: 3.2 mm. Diameter: 19 mm.
Type: 403, polishing brush, package of 2 items
Technical specifications
Ausführung | Borstenbürste, 2-teilig | |
Drehzahl | 15000 1/min | |
Durchmesser | 19 mm | |
Kopfform | Bürstenform | |
Schaftdurchmesser | 3.2 mm | |
Schaftlänge | 44 mm | |
Schleifmaterial | Edelstahl |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 96035000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |