2615040832 | Dremel
Abrasive belt, 6 pieces, Ø 13 mm, shaft Ø 3.2 mm, cylinder, 2615040832
Order No.: 07L6342
EAN: 4099891376505
MPN:
2615040832
408
Unit Price (€ / pck.)
3.9865 € *
Available: 18 pck.
Leadtime: 1 Week **
Grinding belts, type Dremel 4.
For forming and smoothing wood and fiber glass materials and for removing rust from metal surfaces; Diameter: 13 mm.
Technical attributes (type, grain): 408, grinding belts (6 items), grain 60
Technical specifications
Version | abrasive belt, 6 pieces | |
speed | 35000 1/min | |
diameter | 13 mm | |
Head shape | cylinder | |
Grit | 60 | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 68053000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |