2615040932 | Dremel

Cutting disc, Ø 24 mm, shaft Ø 3.2 mm, disc, 2615040932

Order No.: 07L6336
EAN: 4099891376482
MPN:
2615040932
409
2615040932 Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
12.4355 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pck.
12.4355 €
10 pck.
10.9480 €
50 pck.
10.1983 €
150 pck.
9.7461 €
500 pck.
9.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cut-off disks, type Dremel 4../540.

For grooving, milling and cutting metal, wood and plastic materials. Type 426 is glass fiber reinforced for applications demanding high power. For use with clamping mandrel 402.

Type: 409, cut-off disks (36 items), D 24 mm

Technical specifications
Version 36-teilig
speed 35000 1/min
diameter 24 mm
Head shape Scheibe
Grit hart
Product type Trennscheibe
Shaft Diameter 3.2 mm
Logistics
Country of origin TW
Customs tariff number 68042290
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes