2615042032 | Dremel
Cutting disc, Ø 24 mm, shaft Ø 3.2 mm, thickness 1 mm, disc, aluminum oxide, 2615042032
Order No.: 07L6365
EAN: 8710364007431
MPN:
2615042032
420
Unit Price (€ / pck.)
7.9373 € *
Available: 18 pck.
Leadtime: 1 Week **
Cut-off wheel, 2615042032, Dremel
Good for slicing, making straight cuts and slots in all kinds of metal, like hardened steel, sheets metal or aluminum. Easily cut bolts, or make slots in rusted and/or stripped bolts / screws for removal with a screwdriver.
Technical specifications
Version | 20-teilig | |
Thickness | 1 mm | |
speed | 35000 1/min | |
diameter | 24 mm | |
Head shape | Scheibe | |
Material | Aluminium-Oxyd | |
Product type | Trennscheibe | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 68042290 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |