26150425JA | Dremel
Polishing disc, Ø 22.5 mm, shaft Ø 3.2 mm, disc, rubber, 26150425JA
Order No.: 07L6421
EAN: 8710364045075
MPN:
26150425JA
425
Unit Price (€ / pck.)
5.2122 € *
Available: 0 pck.
Leadtime: On Request **
Polishing wheel, 26150425JA, Dremel
Polishing wheel for removing scratch marks on non-ferrous materials like stone and glass.
Technical specifications
Version | 4-teilig | |
speed | 20000 1/min | |
diameter | 22.5 mm | |
Head shape | Scheibe | |
Product type | Polierscheibe | |
Shaft Diameter | 3.2 mm | |
Abrasive Material | Gummi |
Download
Logistics
Country of origin | US |
Customs tariff number | 59119010 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |