26150428JA | Dremel

Wire brush, Ø 19 mm, 44 mm, shaft Ø 3.2 mm, disc, 26150428JA

Order No.: 07L6422
EAN: 8710364070343
MPN:
26150428JA
428
26150428JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
5.6525 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
5.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
5.6525 €

Wire brush, 26150428JA, Dremel

Wire brush for cleaning and removing rust of metal. Creates matte finish.

Technical specifications
Version 2 Stück
speed 15000 1/min
diameter 19 mm
Head shape Scheibe
Length 44 mm
Product type Drahtbürste
Shaft Diameter 3.2 mm
Logistics
Country of origin CN
Customs tariff number 96035000
Compliance
RoHS conform not_relevant
SVHC free Yes