26150430JA | Dremel
Sanding belt, Ø 6.4 mm, 36 mm, shaft Ø 3.2 mm, aluminum oxide, 26150430JA
Order No.: 07L6424
EAN: 8710364045167
MPN:
26150430JA
430
Unit Price (€ / pck.)
5.831 € *
Available: 0 pck.
Leadtime: On Request **
Sanding belt, 26150430JA, Dremel
Sanding belt is commonly used for sanding the surface and removing material (wood or other soft materials). This belt is also used for (rough) shaping and smoothing or derusting metal surfaces.
Technical specifications
Version | 3-teilig | |
speed | 35000 1/min | |
diameter | 6.4 mm | |
Grit | 60 | |
Length | 36 mm | |
Product type | Schleifband | |
Shaft Diameter | 3.2 mm | |
Abrasive Material | Aluminium-Oxyd |
Download
Logistics
Country of origin | CN |
Customs tariff number | 68053000 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |