26150442JA | Dremel

Wire brush, Ø 13 mm, 50 mm, shaft Ø 3.2 mm, metal, 26150442JA

Order No.: 07L6425
EAN: 8710364070350
MPN:
26150442JA
442
26150442JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
5.6525 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
5.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
5.6525 €

Wire brush, 26150442JA, Dremel

Carbon steel brush for cleaning and removing rust of metal. Creates matte finish.

Technical specifications
Version 2 Stück
speed 15000 1/min
diameter 13 mm
Length 50 mm
Material Metall
Product type Drahtbürste
Shaft Diameter 3.2 mm
Logistics
Country of origin CN
Customs tariff number 96035000
Compliance
RoHS conform not_relevant
SVHC free Yes