2615050432 | Dremel
Sanding fan, Ø 28.6 mm, shaft Ø 3.2 mm, 2615050432
Order No.: 07L6352
EAN: 8710364015269
MPN:
2615050432
504
Unit Price (€ / pc.)
9.6152 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.4609 €
50 pcs.
7.8897 €
150 pcs.
7.5327 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flap wheels, type Dremel 50.
For grinding straight or contoured surfaces of metal, wood, rubber or plastic; Grain: 80. Shank diameter: 3.2 mm. Bit diameter: 28.6 mm.
Type: 504, flap wheel, narrow
Technical specifications
Version | schmal | |
speed | 35000 1/min | |
diameter | 28.6 mm | |
Grit | mittel | |
Product type | Schleiffächer | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 68051000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |