2615051632 | Dremel
Grinding pin, Ø 13 mm, 11 mm, shaft Ø 3.2 mm, cone point, 2615051632
Order No.: 07L6368
EAN: 8710364015238
MPN:
2615051632
516
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sanding tip, 2615051632, Dremel
Bullet shaped abrasive point for deburring or paint removal, without removing the base material.
Technical specifications
Version | grinding tip | |
speed | 20000 1/min | |
diameter | 13 mm | |
Head shape | cone point | |
Length | 11 mm | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 68042290 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |