2615052065 | Dremel
Felt polishing wheel, Ø 13.2 mm, 13 mm, shaft Ø 3.2 mm, wheel, silicon carbide, felt, 2615052065
Order No.: 07L6369
EAN: 8710364023035
MPN:
2615052065
520
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Leadtime: On Request **
Polishing wheel, 2615052065, Dremel
Impregnated polishing wheel with pre-applied polishing compound. Best for light stock removal on metals.
Technical specifications
Version | Imprägniertes Polierrad | |
speed | 20000 1/min | |
diameter | 13.2 mm | |
Head shape | Rad | |
Length | 13 mm | |
Material | Filz | |
Shaft Diameter | 3.2 mm | |
Abrasive Material | Siliziumkarbid |
Download
Logistics
Country of origin | US |
Customs tariff number | 68053000 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |