26150535JA | Dremel
Brass brush, Ø 19 mm, 44 mm, shaft Ø 3.2 mm, disc, brass, 26150535JA
Order No.: 07L6428
EAN: 8710364070381
MPN:
26150535JA
535
Unit Price (€ / pck.)
6.9734 € *
Available: 0 pck.
Leadtime: On Request **
Brass brush, 26150535JA, Dremel
Brass brush for cleaning soft metals like gold, bronze or copper.
Technical specifications
Version | 2 Stück | |
speed | 15000 1/min | |
diameter | 19 mm | |
Head shape | Scheibe | |
Length | 44 mm | |
Product type | Messingbürste | |
Shaft Diameter | 3.2 mm | |
Abrasive Material | Messing |
Download
Logistics
Country of origin | CN |
Customs tariff number | 96035000 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |