26150536JA | Dremel
Brass brush, Ø 13 mm, 51 mm, shaft Ø 3.2 mm, cup brush, brass, 26150536JA
Order No.: 07L6429
EAN: 8710364070398
MPN:
26150536JA
536
Unit Price (€ / pck.)
6.9734 € *
Available: 0 pck.
Leadtime: On Request **
Brass brush, 26150536JA, Dremel
Brass brush for cleaning soft metals like gold, bronze or copper.
Technical specifications
Version | 2 Stück | |
speed | 15000 1/min | |
diameter | 13 mm | |
Head shape | Topfbürste | |
Length | 51 mm | |
Product type | Messingbürste | |
Shaft Diameter | 3.2 mm | |
Abrasive Material | Messing |
Download
Logistics
Country of origin | CN |
Customs tariff number | 96035000 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |