26150538JA | Dremel

Grinding brush, Ø 26 mm, 45 mm, shaft Ø 3.2 mm, nylon, 26150538JA

Order No.: 07L6431
EAN: 8710364023066
MPN:
26150538JA
538
26150538JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2713 €

Sanding brush, 26150538JA, Dremel

High-performance sanding brush, the most durable, toughest, robust, nylon bristle.

Technical specifications
Version Hochleistungs-Schleifbürste
speed 20000 1/min
diameter 26 mm
Length 45 mm
Shaft Diameter 3.2 mm
Abrasive Material Nylon
Logistics
Country of origin CN
Customs tariff number 96035000
Compliance
RoHS conform not_relevant
SVHC free Yes