2615056232 | Dremel
Spiral cutter, Ø 3.2 mm, 52 mm, shaft Ø 3.2 mm, tungsten carbide, 2615056232
Order No.: 07L6371
EAN: 8710364010608
MPN:
2615056232
562
Unit Price (€ / pc.)
14.5775 € *
Available: 0 pcs.
Leadtime: On Request **
Spiral cutter, 2615056232, Dremel
The 562 is designed to work on ceramic wall tile (tile suitable for use only on a wall), not for use on floor tiles. Best for cutting and drilling materials like ceramic wall tiles and mosaics.
Technical specifications
Ausführung | Spiralfräser | |
Drehzahl | 35000 1/min | |
Durchmesser | 3.2 mm | |
Länge | 52 mm | |
Material | Wolfram-Karbid | |
Schaftdurchmesser | 3.2 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 82079099 |
Compliance
RoHS konform | not_relevant |
SVHC frei | Yes |