2615056932 | Dremel
Joint cutter, Ø 1.6 mm, 58 mm, shaft Ø 3.2 mm, tungsten carbide, 2615056932
Order No.: 07L6372
EAN: 8710364014125
MPN:
2615056932
569
Unit Price (€ / pc.)
14.8393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Joint cutter, 2615056932, Dremel
This bit is used to remove the grout between tiles in e.g. Bathrooms or toilets. Ideal for replacing mortar on wall tiles or for removing mortar when replacing broken tiles. The 2615056932 grout bit tip is generally less than the distance between wall tiles (diameter of head: 3.2mm).
Features
- 30 degree angle for controlled grout removal
- Guides 180 degrees apart to keep bit centered
- Easy screw on mounting
- Excellent grout removal visibility
Technical specifications
Version | joint cutter | |
speed | 20000 1/min | |
diameter | 1.6 mm | |
Length | 58 mm | |
Material | tungsten carbide | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82079099 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |