2615057032 | Dremel
Joint cutter, Ø 1.6 mm, 58 mm, shaft Ø 3.2 mm, tungsten carbide, 2615057032
Order No.: 07L6373
EAN: 8710364016624
MPN:
2615057032
570
Unit Price (€ / pc.)
14.8393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Joint cutter, 2615057032, Dremel
This bit is used to remove the grout between tiles in e.g. Bathrooms or toilets. Ideal for replacing floor grout or removing grout to replace broken tiles. The 2615057032 grout bit tip is generally less than the distance between wall tiles (diameter of head: 3.2mm).
Features
- Easily remove both wall and floor grout use with Dremel grout removal attachment
- 30 degree angle for controlled grout removal
- Guides 180 degrees apart to keep bit centered
Technical specifications
Version | joint cutter | |
speed | 20000 1/min | |
diameter | 1.6 mm | |
Length | 58 mm | |
Material | tungsten carbide | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82079099 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |