2615061232 | Dremel
HSS milling cutter, Ø 9.5 mm, 37 mm, shaft Ø 3.2 mm, steel, 2615061232
Order No.: 07L6374
EAN: 8710364008254
MPN:
2615061232
612
Unit Price (€ / pc.)
16.3506 € *
Available: 0 pcs.
Leadtime: On Request **
Router cutter, 2615061232, Dremel
Used for edging and grooving wood, the router is ideal for routing, inlaying and mortising in wood and other soft materials. The Piloted Beading Router bit is designed to guide the accessory along the edge of the material to add a decorative cut.
Features
- High-grade steel for high speed applications
- For use in wood and other soft materials
Technical specifications
Ausführung | Fräser | |
Drehzahl | 35000 1/min | |
Durchmesser | 9.5 mm | |
Länge | 37 mm | |
Material | Stahl | |
Schaftdurchmesser | 3.2 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 82077090 |
Compliance
RoHS konform | not_relevant |
SVHC frei | Yes |