2615061532 | Dremel

HSS milling cutter, Ø 9.5 mm, 37 mm, shaft Ø 3.2 mm, steel, 2615061532

Order No.: 07L6375
EAN: 8710364008285
MPN:
2615061532
615
Dremel
2615061532 Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
16.3506 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3506 €

Router cutter, 2615061532, Dremel

Used for edging and grooving wood, the router is ideal for routing, inlaying and mortising in wood and other soft materials. The 2615061532 corner rounding bit features a 3.2 mm cutting diameter.

Features

  • 1 high-quality router bit included
Technical specifications
Ausführung Fräser
Drehzahl 35000 1/min
Durchmesser 9.5 mm
Länge 37 mm
Material Stahl
Schaftdurchmesser 3.2 mm
Logistics
Ursprungsland CN
Zolltarifnummer 82077090
Compliance
RoHS konform not_relevant
SVHC frei Yes