26150636JA | Dremel
Wood drill kit, 4 pieces, 3-6 mm, shaft Ø 3.2 mm, titanium coated, 26150636JA
Order No.: 07L6358
EAN: 4099891376536
MPN:
26150636JA
636
Unit Price (€ / pc.)
13.5660 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5660 €
5 pcs.
12.3165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sets of wood drill bits, type Dremel 636.
With centering tip. Titanium coating for high power and extended useful life; Bit diameters: 3.0, 4.0/5.0/6.0 mm. Shank diameter: 3.2 mm.
Type: 636, set of wood drill bits, 4 items
Technical specifications
Ausführung | Holzbohrersatz, 4-teilig, 3-6 mm | |
Material | Titan beschichtet | |
Schaftdurchmesser | 3.2 mm |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 68042290 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |