2615065032 | Dremel
HSS milling cutter, Ø 3.2 mm, 36 mm, shaft Ø 3.2 mm, steel, 2615065032
Order No.: 07L6378
EAN: 8710364007417
MPN:
2615065032
650
Unit Price (€ / pc.)
8.211 € *
Available: 0 pcs.
Leadtime: On Request **
Milling cutter, 2615065032, Dremel
Used for edging and grooving wood, the router is ideal for routing, inlaying and mortising in wood and other soft materials. This straight router bit is flat on the bottom for cutting square grooves, rabbets and dadoes, and for leveling recessed areas. It works well for routing down the center or interior of a piece of wood. The 650 Straight router bit features 3.2 mm cutting diameter.
Technical specifications
Ausführung | Fräser | |
Drehzahl | 35000 1/min | |
Durchmesser | 3.2 mm | |
Länge | 36 mm | |
Material | Stahl | |
Schaftdurchmesser | 3.2 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 82077090 |
Compliance
RoHS konform | not_relevant |
SVHC frei | Yes |