2615065432 | Dremel

HSS milling cutter, Ø 6.4 mm, 36 mm, shaft Ø 3.2 mm, steel, 2615065432

Order No.: 07L6380
EAN: 8710364008322
MPN:
2615065432
654
Dremel
2615065432 Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1277 €

Milling cutter, 2615065432, Dremel

Used for edging and grooving wood, the router is ideal for routing, inlaying and mortising in wood and other soft materials. This straight router bit is flat on the bottom for cutting square grooves, rabbets and dadoes, and for leveling recessed areas. It works well for routing down the center or interior of a piece of wood. The 654 Straight router bit features 6.4 mm cutting diameter.

Technical specifications
Version milling cutter
speed 35000 1/min
diameter 6.4 mm
Length 36 mm
Material steel
Shaft Diameter 3.2 mm
Logistics
Country of origin CN
Customs tariff number 82077090
Compliance
RoHS conform not_relevant
SVHC free Yes