26150655JA | Dremel

HSS milling cutter, Ø 8 mm, 37 mm, shaft Ø 3.2 mm, steel, 26150655JA

Order No.: 07L6439
EAN: 8710364023042
MPN:
26150655JA
655
Dremel
26150655JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
16.6838 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.6838 €

Milling cutter, 26150655JA, Dremel

Milling cutter for milling mounting holes in picture frames and other elements that are to be hung on the wall.

Technical specifications
Ausführung Fräser
Drehzahl 35000 1/min
Durchmesser 8 mm
Länge 37 mm
Material Stahl
Schaftdurchmesser 3.2 mm
Logistics
Ursprungsland CN
Zolltarifnummer 82077090
Compliance
RoHS konform not_relevant
SVHC frei Yes