26150660JA | Dremel
DREMEL multi purpose milling cutter kit, 7 pieces, 26150660JA
Milling cutter set, 26150660JA, Dremel
The 7-piece multi-purpose cutter set contains all seven high-quality Dremel cutter accessories. With this accessory set, you can carry out a wide variety of routing jobs: Corners, edges, straight lines, keyholes or characters and words in different materials, for example hardwood, softwood, plywood and laminate. Mill slots in doors to fit new door handles, design and mill your own kitchen cabinets or create your own house number. Store your router bits conveniently in the wooden box supplied.
Contents:
Milling cutter (HSS) 9.5 mm 612
Milling cutter (HSS) 9.5 mm 615
Milling cutter (HSS) 6.4 mm 640
Milling cutter (HSS) 3.2 mm 650
Milling cutter (HSS) 4.8 mm 652
Milling cutter (HSS) 6.4 mm 654
Milling cutter (HSS) 8.0 mm 655
Version | 7-teilig | |
Material | Stahl | |
Product type | Mehrzweck-Fräser-Set |
Country of origin | CN |
Customs tariff number | 82079099 |
RoHS conform | not_relevant |
SVHC free | Yes |