26150684JA | Dremel

Cleaning and polishing kit, 20 pieces , 26150684JA

Order No.: 07L6445
EAN: 8710364029099
MPN:
26150684JA
684
26150684JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
17.5763 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
17.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5763 €

Cleaning /Polishing Set, 26150684JA, Dremel

All you need for cleaning and polishing in a convenient box. Removable accessory tray and 3 dividers provide perfect storage solution.

Contents:
Bristle brush 19 mm 403 (1 piece)
Bristle brush 13.0 mm 404 (1 piece)
Bristle brush 3.2 mm 405 (1 piece)
Wire brush 19 mm 428 (1 piece)
Impregnated polishing wheel 520 (1 piece)
Polishing wheel 13 mm 414 (6 pieces)
Polishing tip 10 mm 422 (1 piece)
Polishing wheel 22.5 mm 425 (2 pieces)
Polishing wheel 26 mm 429 (3 pieces)
Polishing paste 421 (1 piece)
Mandrel 401 (1 piece)
Mandrel 402 (1 piece)

Technical specifications
Version 20-teilig
Product type Reinigungs- und Polierset
Logistics
Country of origin MX
Customs tariff number 96035000
Compliance
RoHS conform not_relevant
SVHC free Yes