26150687JA | Dremel

Multi-purpose kit, 55 pieces, 26150687JA

Order No.: 07L6446
EAN: 8710364029105
MPN:
26150687JA
687
26150687JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
17.5763 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5763 €

Multi-purpose set, 26150687JA, Dremel

Set with accessories for cutting, carving, sanding, cleaning, polishing, grinding and sharpening.

Contents:
High-speed milling cutter 3.2 mm 194 (1 piece)
Corundum grinding tip 9.5 mm 952 (1 piece)
Silicon carbide grinding stone 19.8 mm 85422 (1 piece)
Bristle brush 19 mm 403 (1 piece)
Polishing wheel 13 mm 414 (2 pieces)
Polishing wheel 26 mm 429 (2 pieces)
Polishing paste 421 (1 piece)
Cutting wheel, 24 mm 409 (36 pieces)
Cutting wheel 32 mm 426 (1 piece)
Sanding belt 13 mm, grit 60, with abrasive mandrel 407 (1 piece)
Sanding belt 13 mm, grit 60 408 (1 piece)
Sanding belt 13 mm, grit size 120 432 (2 pieces)
High-speed milling cutter 3.2 mm 194 (1 piece)
Corundum grinding tip 9.5 mm 952 (1 piece)
Silicon carbide grinding stone 19.8 mm 85422 (1 piece)
Mandrel 401 (1 piece)
Mandrel 402 (1 piece)

Technical specifications
Version Mehrzweck-Set, 55-teilig
Logistics
Country of origin MX
Customs tariff number 68042290
Compliance
RoHS conform not_relevant
SVHC free Yes