26150932JA | Dremel

Sharpening stone, Ø 9.5 mm, shaft Ø 3.2 mm, cylinder, aluminium oxide, 26150932JA

Order No.: 07L6303
EAN: 8710364044887
MPN:
26150932JA
932
26150932JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
11.8524 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
11.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
11.8524 €

Aluminum oxide grinding stones, type Dremel 932.

For use on metal, die-cast parts, welding joints, rivets and for removing rust. For sharpening, smoothing and grinding numerous materials; Shaft: 3.2 mm. Maximum speed: 25,000 rpm.

Type: 932, aluminum oxide grinding stone, D 9.5 mm

Technical specifications
Version 3-teilig
speed 25000 1/min
diameter 9.5 mm
Head shape Zylinder
Grit hart
Product type Schleifstein
Shaft Diameter 3.2 mm
Abrasive Material Aluminiumoxid
Logistics
Country of origin DE
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes