26150952JA | Dremel
Mounted point, 3 pieces, Ø 9.5 mm, 40 mm, shaft Ø 3.2 mm, cone point, aluminum oxide, 26150952JA
Order No.: 07L6449
EAN: 8710364044894
MPN:
26150952JA
952
Unit Price (€ / pck.)
6.1642 € *
Available: 1 pck.
Leadtime: On Request **
Grinding tip, 26150952JA, Dremel
Grinding tip for sharpening, smoothing and grinding a variety of materials such as stainless steel. E.g. sharpening lawnmower blades, screwdriver tips, knives, scissors, chisels or other cutting tools. For deburring cast metal parts or metal after cutting and smoothing weld seams, grinding rivets and removing rust.
Technical specifications
Ausführung | Schleifspitze | |
Drehzahl | 25000 1/min | |
Durchmesser | 9.5 mm | |
Kopfform | Kegelspitze | |
Länge | 40 mm | |
Schaftdurchmesser | 3.2 mm | |
Schleifmaterial | Aluminium-Oxyd |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 68042290 |
Compliance
RoHS konform | not_relevant |
SVHC frei | Yes |